| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-421-102 |
307-037-421-102
| Heilind Number: | EDA307-037-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-421-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed for reliability, this green-hued connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in demanding environments. With a single row featuring 37 positions and a pitch of .156 inches, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transmission, rated for up to 5A of current. Its straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures performance stability even in extreme conditions. Stay connected with confidence using this essential component.

