| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-421-158 |
307-037-421-158
| Heilind Number: | EDA307-037-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-421-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Unleash seamless connectivity with our Card Edge Connector, designed to streamline your PCB assembly process. Featuring a vibrant green hue, this connector ensures easy identification and installation. Crafted with precision, it guarantees a secure and stable connection, making it ideal for high-performance applications. With a maximum amperage of 5 A, it delivers reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance. Boasting a single row design with 37 positions, it facilitates efficient data transfer. Its Copper Alloy contact material and .156-inch pitch ensure optimal conductivity. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Explore the possibilities with this essential component for your PCB connectors setup.

