| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-425-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-425-104 |
307-037-425-104
| Heilind Number: | EDA307-037-425-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-425-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The single-row connector boasts 37 positions, each crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for a wide range of applications. Upgrade your PCB assembly with this essential component, offering a current rating of 5A and a straight mount orientation for easy installation. Trust in its quality and performance for seamless data transmission in your projects.

