| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-431-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-431-104 |
307-037-431-104
| Heilind Number: | EDA307-037-431-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-431-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Engineered with precision, this connector features a single row design with 37 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your setup. Rated for 5A, this connector is ideal for high-performance applications where quality and efficiency are paramount. Trust in our Card Edge Connector for secure and robust PCB connections.

