| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-445-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-445-168 |
307-037-445-168
| Heilind Number: | EDA307-037-445-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-445-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row of 37 positions, ensuring reliable and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing, in striking green, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Crafted with Copper Alloy contacts, it provides excellent conductivity, while its 5A amperage rating supports high-power applications. The straight mount orientation simplifies installation, making it ideal for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore its capabilities today in our extensive range of PCB connectors.

