| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-447-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-447-103 |
307-037-447-103
| Heilind Number: | EDA307-037-447-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-447-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse operating environments. With a high amperage rating of 5A, it's perfect for power-intensive applications. Featuring a single row with 37 copper alloy contacts, it offers efficient signal transmission. The precise pitch of .156 inches and row spacing of .2 inches allow for easy installation. Engineered for versatility, it can be mounted straight on the board, optimizing space utilization. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial use cases. Upgrade your PCB assembly with this essential component for seamless connectivity.

