| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-453-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-453-103 |
307-037-453-103
| Heilind Number: | EDA307-037-453-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-453-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single-row layout with 37 positions, offering optimal functionality for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient signal transfer, while the green housing provides a visually distinctive touch. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, making it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this essential component.

