| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-453-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-453-112 |
307-037-453-112
| Heilind Number: | EDA307-037-453-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-453-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this green Card Edge Connector. Designed for optimal performance, it features a single row configuration with 37 positions, allowing seamless integration on PCBs. The contact material, made of durable Copper Alloy, ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees a safe and efficient operation. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its right-angle mount orientation provides flexibility in installation, and with an amperage rating of 5A, it can handle power loads with ease. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for applications in industries like telecommunications, industrial automation, and consumer electronics, this connector is a vital component for maintaining connectivity and performance in your systems.

