| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-454-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-454-103 |
307-037-454-103
| Heilind Number: | EDA307-037-454-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-454-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for secure and efficient board-to-board linking. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees reliable performance even in demanding environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers precise and seamless integration. The 37-position layout provides ample connectivity options, while the right-angle mount orientation ensures versatile installation possibilities. Made with high-quality Copper Alloy contacts, it ensures optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic setups with this essential component, perfect for industrial and commercial use.

