| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-454-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-454-107 |
307-037-454-107
| Heilind Number: | EDA307-037-454-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-454-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector. Designed for seamless integration into your PCB layout, this connector features a single row with 37 positions, providing ample room for your components. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, not only guarantees robustness but also adds a pop of color to your assembly. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission within your system. Its right-angle mount orientation further optimizes space utilization, ideal for compact designs. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB connectivity with this essential component.

