| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-454-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-454-158 |
307-037-454-158
| Heilind Number: | EDA307-037-454-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-454-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a total of 37 positions, it offers ample connectivity possibilities. The contact material, made of high-quality Copper Alloy, ensures optimal signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board connections. Upgrade your system with this essential component for seamless and efficient connectivity.

