| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-458-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-458-102 |
307-037-458-102
| Heilind Number: | EDA307-037-458-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-458-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for streamlined circuitry. Designed for optimal performance, this connector features a single row layout with 37 positions, ensuring seamless compatibility with your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, offers superior conductivity, while the green housing enhances visibility and organization within your setup. With a pitch of .156 inches and row spacing of .2 inches, precision mating is effortless. Its right-angle mount orientation adds versatility, fitting snugly into compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its high amperage rating of 5A to deliver consistent and reliable power transmission. Upgrade your connectivity solution with ease, efficiency, and peace of mind.

