| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-458-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-458-103 |
307-037-458-103
| Heilind Number: | EDA307-037-458-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-458-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row design and 37 positions, it offers seamless integration into your circuit board. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.

