| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-458-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-458-108 |
307-037-458-108
| Heilind Number: | EDA307-037-458-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-458-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic systems, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a single row configuration and a pitch of .156 inches, it offers precise alignment for optimal signal transfer. The 37-position design ensures ample connectivity options, while the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding applications in various industries. Trust in its quality construction to deliver consistent performance and secure your connections with ease. Elevate your PCB assembly with this essential component.

