| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-458-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-458-178 |
307-037-458-178
| Heilind Number: | EDA307-037-458-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-458-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 545 bent from 'top side' of insulator down with .260" (6.60mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, while the Copper Alloy contact material guarantees efficient signal transmission. With a single row configuration and a total of 37 positions, this connector offers ample connectivity options for your PCB assembly. Its right-angle mount orientation facilitates space-saving installation, perfect for compact designs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for both indoor and outdoor applications. Upgrade your system with this high-performance connector for dependable and efficient board-to-board connections.

