| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-501-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-501-107 |
307-037-501-107
| Heilind Number: | EDA307-037-501-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-501-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with gold plating on the contact area. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. This essential component features a single row configuration with 37 contact positions, ensuring reliable data and power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The Copper Alloy contact material and .156-inch pitch further optimize performance, while the green housing adds a touch of visual distinction. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its straight mount orientation and .2-inch row spacing for easy and efficient installation. Elevate your connectivity game with this essential component, a must-have in any professional or DIY electronics project.

