| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-521-107 |
307-037-521-107
| Heilind Number: | EDA307-037-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-521-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 37 positions in a single row, offering optimal connectivity for your PCB assembly. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Whether for industrial or commercial use, its green color and straight mount orientation make it easy to identify and install. Engineered to thrive in harsh environments, it has an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.

