| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-521-108 |
307-037-521-108
| Heilind Number: | EDA307-037-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-521-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in industrial environments. Featuring a single row layout with 37 positions, this connector ensures seamless integration and reliable signal transmission. Crafted with precision, it boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation facilitates convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your electronic projects. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with efficiency and excellence.

