| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-527-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-527-102 |
307-037-527-102
| Heilind Number: | EDA307-037-527-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-527-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With 37 positions and a 1-row configuration, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its 5A amperage rating and pitch of .156 inches to deliver consistent and efficient performance. Upgrade your PCB connectivity with this essential component.

