| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-531-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-531-103 |
307-037-531-103
| Heilind Number: | EDA307-037-531-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-531-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with 37 positions, ensuring comprehensive data transfer capabilities. Crafted from robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in diverse operating environments. The contact material, made from Copper Alloy, offers superior conductivity for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved during assembly. Its straight mount orientation facilitates secure attachment, while an amperage rating of 5A supports efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your device's functionality with this essential component.

