| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-531-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-531-158 |
307-037-531-158
| Heilind Number: | EDA307-037-531-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-531-158 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 37 positions, ensuring optimal performance in your electronic setups. With a contact material of copper alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in industrial and commercial settings. Trust in this connector for reliable and high-speed data transfer in your projects.

