| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-541-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-541-107 |
307-037-541-107
| Heilind Number: | EDA307-037-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-541-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Designed with precision, this connector features 37 positions in a single row, ensuring optimal performance in your electronic applications. The UL 94V-0 Thermoplastic Polyester housing guarantees both safety and reliability, while the Copper Alloy contact material offers superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it provides a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial and commercial environments. Upgrade your connectivity with this essential component, available in a sleek and professional green color.

