| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-545-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-545-102 |
307-037-545-102
| Heilind Number: | EDA307-037-545-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-545-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Crafted with precision and durability in mind, this connector boasts a housing material of UL 94V-0 Thermoplastic Polyester and features 37 positions for comprehensive linking capabilities. The green color adds a touch of vibrancy, while the copper alloy contact material ensures reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Trust in the quality and efficiency of our Card Edge Connector for your electronic projects.

