| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-545-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-545-178 |
307-037-545-178
| Heilind Number: | EDA307-037-545-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-545-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our premium Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row with 37 positions, ensuring reliable and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh environments. Crafted with Copper Alloy contacts, it provides excellent conductivity for power and signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our high-quality connector for your electronic projects.

