| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-547-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-547-102 |
307-037-547-102
| Heilind Number: | EDA307-037-547-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-547-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Designed for efficiency and reliability, this connector features a single row with 37 positions, ensuring ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees robust performance in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The connector's straight mount orientation facilitates hassle-free installation. Rated for an operating temperature range of -40 to 105°C, it offers optimal functionality even in extreme conditions. Trust in this green-colored connector for secure and efficient PCB connections in your electronic assemblies.

