| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-553-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-553-108 |
307-037-553-108
| Heilind Number: | EDA307-037-553-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-553-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this Card Edge Connector. Designed for efficiency and durability, it features a single row layout with 37 positions for seamless board-to-board connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both safety and visibility in your setup. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable power transfer with an amperage of 5A. The right-angle mount orientation allows for versatile installation options, while its operating temperature range of -40 to 105°C ensures performance in varying environments. Elevate your PCB assembly with this essential component.

