| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-554-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-554-103 |
307-037-554-103
| Heilind Number: | EDA307-037-554-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-554-103 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row design with 37 positions, offering ample space for your connections. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures both reliability and safety. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in need of top-tier electronic components or a hobbyist looking to upgrade your setup, this Card Edge Connector is the perfect choice. Elevate your PCB assembly process with its convenient right-angle mount orientation, offering flexibility and ease of installation. Trust in its 5A amperage rating and enjoy seamless data transfer and power distribution. Upgrade your connectivity game with this essential component.

