| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-554-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-554-104 |
307-037-554-104
| Heilind Number: | EDA307-037-554-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-554-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 37 positions, ensuring efficient signal transmission. Crafted with precision, its copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .156 inches and a row spacing of .2 inches, it enables precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. The right-angle mount orientation provides flexibility in installation, making it a versatile choice for PCB assemblies. Upgrade your devices with this high-performance connector for seamless data and power transfer.

