| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-554-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-554-107 |
307-037-554-107
| Heilind Number: | EDA307-037-554-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-554-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features 37 positions in a single row, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing excellent insulation and protection. Contact points are made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy and efficient installation on your PCB. Its right-angle mount orientation saves space and allows for convenient access. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Trust in this connector for reliable and robust board-to-board connections in your applications.

