| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-557-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-557-101 |
307-037-557-101
| Heilind Number: | EDA307-037-557-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-557-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, this connector features a single row configuration with 37 positions, ensuring reliable data and power transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. The contact material, a robust Copper Alloy, guarantees efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, it offers right-angle mount orientation, ideal for space-constrained applications. With an operating temperature range of -40 to 105°C, it ensures consistent functionality in various environments. Elevate your connectivity solutions with this essential component.

