| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-559-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-559-101 |
307-037-559-101
| Heilind Number: | EDA307-037-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-559-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring 37 positions in a single row, this connector ensures efficient data transmission in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability and longevity, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers flexibility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C cater to diverse application needs. Upgrade your PCB assembly with this high-quality connector, ideal for a range of industrial and commercial projects.

