| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-559-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-559-108 |
307-037-559-108
| Heilind Number: | EDA307-037-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-559-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Boasting a vibrant green hue, this connector features a single row design with 37 positions, ideal for seamless board-to-board PCB connections. Crafted with precision, it guarantees reliable power transfer with a 5A amperage capacity, while its UL 94V-0 Thermoplastic Polyester housing ensures durability. The copper alloy contact material and .156 inch pitch offer optimal conductivity, while the .2 inch row spacing allows for easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have for your PCB assembly projects. Trust in this connector for efficient and secure electronic connections.

