| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-559-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-559-112 |
307-037-559-112
| Heilind Number: | EDA307-037-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-559-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a single row layout with 37 positions, perfect for accommodating a wide range of electronic devices. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures optimal performance but also meets stringent safety standards. Its copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy integration. With a 5A amperage rating and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have for your electronic projects. Elevate your connectivity with this essential component.

