| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-037-559-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-037-559-168 |
307-037-559-168
| Heilind Number: | EDA307-037-559-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-037-559-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 527 bent from 'bottom side' of insulator down with .060" (1.52mm) standoff) in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted with precision, this green connector guarantees optimal performance with a 5 A amperage capacity. Its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts provide reliable conductivity. Featuring a single row with 37 positions, and a pitch of .156 inches, it offers efficient signal transmission in tight spaces. The right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

