| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-400-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-400-207 |
307-038-400-207
| Heilind Number: | EDA307-038-400-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-400-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for efficient and secure board-to-board connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuitry. With 38 positions available, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Upgrade your electronics with this essential connector, a must-have in any engineer's toolkit.

