| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-400-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-400-212 |
307-038-400-212
| Heilind Number: | EDA307-038-400-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-400-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration into your PCB setups. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both quality performance and visual appeal. With two rows of 38 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications. Upgrade your PCB setups with this versatile connector and experience seamless data transmission like never before.

