| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-401-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-401-102 |
307-038-401-102
| Heilind Number: | EDA307-038-401-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-401-102 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance the connectivity of your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions, offering ample room for secure connections. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliable performance in various environments. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling PCBs or establishing board-to-board connections, this straight-mount Card Edge Connector is a dependable choice for your projects. Elevate your connectivity solutions with this essential component.

