| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-401-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-401-178 |
307-038-401-178
| Heilind Number: | EDA307-038-401-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-401-178 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .089" x .014" (2.29mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Featuring a vibrant green color, this connector boasts a robust design, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With 38 positions in a single row, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Upgrade your system with this essential connector for optimized performance.

