| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-421-168 |
307-038-421-168
| Heilind Number: | EDA307-038-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-421-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .213" (5.41mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 38 positions, catering to diverse application needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection. The vibrant green color not only adds a pop of color to your assembly but also aids in easy identification. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your projects.

