| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-424-204 |
307-038-424-204
| Heilind Number: | EDA307-038-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows and 38 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for both standard and demanding applications in the electronics industry. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Upgrade your systems with this essential component.

