| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-425-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-425-104 |
307-038-425-104
| Heilind Number: | EDA307-038-425-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-425-104 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it ensures reliable data transmission through its 38 positions and 1-row configuration. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting functionality even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector offers exceptional versatility for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in the superior quality and performance of this essential component.

