| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-427-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-427-112 |
307-038-427-112
| Heilind Number: | EDA307-038-427-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-427-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. This essential component, featuring a vibrant green hue, ensures reliable performance with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With a single row layout and 38 positions, it offers ample room for connections. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Its straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics project.

