| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-431-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-431-168 |
307-038-431-168
| Heilind Number: | EDA307-038-431-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-431-168 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and a total of 38 positions, it offers ample space for efficient signal transmission. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Its straight mount orientation further simplifies installation. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with exceptional performance.

