| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-440-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-440-278 |
307-038-440-278
| Heilind Number: | EDA307-038-440-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-440-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it easily stands out for quick identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. This connector offers two rows of copper alloy contacts, providing a secure and efficient connection. At a pitch of .156 inches and row spacing of .2 inches, it accommodates 38 positions for seamless integration. Designed for straight mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB connectivity with this essential component.

