| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-441-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-441-107 |
307-038-441-107
| Heilind Number: | EDA307-038-441-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-441-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also ensures reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 38 positions, it offers ample connectivity options while the Copper Alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of environments. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.

