| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-441-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-441-112 |
307-038-441-112
| Heilind Number: | EDA307-038-441-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-441-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with tin plating all over. The tails are .046" x .014" (1.17mm x 0.36mm) thick and .495" (15.57mm) long in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 38 positions, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial environments. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Whether you're a DIY enthusiast or a professional, this connector guarantees optimal performance and durability in every application. Upgrade your connectivity solutions today.

