| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-442-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-442-203 |
307-038-442-203
| Heilind Number: | EDA307-038-442-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-442-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. Its dual-row design, comprised of 38 copper alloy contact positions, offers seamless board-to-board connectivity with a pitch of .156 inches and a row spacing of .2 inches. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient performance even in demanding conditions. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project.

