| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-442-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-442-204 |
307-038-442-204
| Heilind Number: | EDA307-038-442-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-442-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 38 positions each, it offers ample connectivity for your circuitry. Its .156-inch pitch and .2-inch row spacing make for easy integration, while the straight mount orientation facilitates seamless installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this green connector is suitable for various industrial applications, guaranteeing long-lasting performance. Trust in its 5A amperage and superior build quality for smooth and uninterrupted data transmission. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.

