| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-442-212 |
307-038-442-212
| Heilind Number: | EDA307-038-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a sturdy Copper Alloy contact material and a 5A amperage rating, it ensures reliable power transmission. Its dual-row layout with 38 positions and a .156-inch pitch offers ample space for multi-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Trust in its straight mount orientation for effortless installation and enjoy the convenience of a .2-inch row spacing. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic setup.

