| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-038-445-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-038-445-108 |
307-038-445-108
| Heilind Number: | EDA307-038-445-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-038-445-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector offers 38 positions in a single row, ensuring efficient transmission of signals. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. The green color not only adds a pop of visual appeal but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise mating with compatible components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics field. Trust in its straight mount orientation for easy installation and rest assured of its 5A amperage capacity. Upgrade your connectivity solutions with this essential component.

